NAR163 vs LA-401VF feature comparison

NAR163 Stanley Electric Co

Buy Now Datasheet

LA-401VF ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD ROHM CO LTD
Package Description 12.50 X 19 MM, LEAD FREE PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 15.24 mm 10 mm
Forward Current-Max 0.03 A
Forward Voltage-Max 2 V 2.8 V
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 660 nm
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare NAR163 with alternatives

Compare LA-401VF with alternatives