NAND512W3A3BN6E vs NAND512W3A1AV6F feature comparison

NAND512W3A3BN6E Numonyx Memory Solutions

Buy Now Datasheet

NAND512W3A1AV6F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code TSOP SOIC
Package Description TSOP1, VSSOP, TSSOP48,.71,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 12000 ns 12000 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm 15.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NAND TYPE
Width 12 mm 12 mm
Base Number Matches 2 2
Command User Interface YES
Data Polling NO
Number of Sectors/Size 4K
Package Equivalence Code TSSOP48,.71,20
Page Size 512 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Sector Size 16K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare NAND512W3A3BN6E with alternatives

Compare NAND512W3A1AV6F with alternatives