NAND512W3A1AN1E vs NAND512W3A1AN1 feature comparison

NAND512W3A1AN1E STMicroelectronics

Buy Now Datasheet

NAND512W3A1AN1 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code TSOP TSOP
Package Description TSOP1, TSSOP48,.8,20 TSOP1,
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 12000 ns 12000 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm 18.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 4K
Number of Terminals 48 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Page Size 512 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit NO
Width 12 mm 12 mm
Base Number Matches 2 2
Pbfree Code No
Type NAND TYPE

Compare NAND512W3A1AN1E with alternatives

Compare NAND512W3A1AN1 with alternatives