NAND512W3A0CN1T vs NAND512W3B3CN6F feature comparison

NAND512W3A0CN1T Numonyx Memory Solutions

Buy Now Datasheet

NAND512W3B3CN6F STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description TSOP1, TSOP1,
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE
Width 12 mm 12 mm
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish TIN

Compare NAND512W3A0CN1T with alternatives

Compare NAND512W3B3CN6F with alternatives