NAND256W3A2DZA6F vs NAND256W3A1DZA6T feature comparison

NAND256W3A2DZA6F Numonyx Memory Solutions

Buy Now Datasheet

NAND256W3A1DZA6T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 63 63
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 12000 ns 12000 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e0
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX8 32MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NAND TYPE
Base Number Matches 1 1
Rohs Code No

Compare NAND256W3A2DZA6F with alternatives

Compare NAND256W3A1DZA6T with alternatives