NAND256W3A0CZA6T vs NAND256W3A0BZA6F feature comparison

NAND256W3A0CZA6T Numonyx Memory Solutions

Buy Now Datasheet

NAND256W3A0BZA6F Micron Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 VFBGA-55
Pin Count 55 55
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PBGA-B55 R-PBGA-B55
Length 10 mm 10 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 55 55
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX8 32MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.05 mm
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE SLC NAND TYPE
Width 8 mm 8 mm
Base Number Matches 2 3
Command User Interface YES
Data Polling NO
JESD-609 Code e1
Number of Sectors/Size 2K
Package Equivalence Code BGA55,8X12,32
Page Size 512 words
Ready/Busy YES
Sector Size 16K
Standby Current-Max 0.00005 A
Terminal Finish TIN SILVER COPPER
Toggle Bit NO

Compare NAND256W3A0CZA6T with alternatives

Compare NAND256W3A0BZA6F with alternatives