NAND256R4A0CV1E vs HY27SS16561A-SIB feature comparison

NAND256R4A0CV1E STMicroelectronics

Buy Now Datasheet

HY27SS16561A-SIB SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SK HYNIX INC
Part Package Code SOIC SOIC
Package Description VSSOP, VSSOP, TSSOP48,.71,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.4 mm 15.4 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.65 mm 0.65 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type SLC NAND TYPE SLC NAND TYPE
Width 12 mm 12 mm
Base Number Matches 2 1
Pbfree Code No
Command User Interface YES
Data Polling NO
Number of Sectors/Size 2K
Package Equivalence Code TSSOP48,.71,20
Page Size 256 words
Ready/Busy YES
Sector Size 8K
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Toggle Bit NO

Compare NAND256R4A0CV1E with alternatives

Compare HY27SS16561A-SIB with alternatives