NAND256R4A0BN6 vs NAND256R4A0AV6F feature comparison

NAND256R4A0BN6 Numonyx Memory Solutions

Buy Now Datasheet

NAND256R4A0AV6F STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code TSOP SOIC
Package Description TSOP1, VSSOP, TSSOP48,.71,20
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 15.4 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.65 mm
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type SLC NAND TYPE SLC NAND TYPE
Width 12 mm 12 mm
Base Number Matches 2 2
Command User Interface YES
Data Polling NO
Number of Sectors/Size 2K
Package Equivalence Code TSSOP48,.71,20
Page Size 256 words
Ready/Busy YES
Sector Size 8K
Standby Current-Max 0.00005 A
Toggle Bit NO

Compare NAND256R4A0BN6 with alternatives

Compare NAND256R4A0AV6F with alternatives