NAND04GR4B2DN6E
vs
NAND04GR3B2DN1F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
,
|
TSSOP, TSSOP48,.8,20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Access Time-Max |
|
30 ns
|
Command User Interface |
|
YES
|
Data Polling |
|
NO
|
JESD-30 Code |
|
R-PDSO-G48
|
Memory Density |
|
4294967296 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Number of Sectors/Size |
|
4K
|
Number of Terminals |
|
48
|
Number of Words |
|
536870912 words
|
Number of Words Code |
|
512000000
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
512MX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size |
|
2K words
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Sector Size |
|
128K
|
Standby Current-Max |
|
0.00005 A
|
Supply Current-Max |
|
0.02 mA
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Toggle Bit |
|
NO
|
|
|
|
Compare NAND04GR3B2DN1F with alternatives