NAND02GW4B2BN1F vs S30MS02GR25TFW010 feature comparison

NAND02GW4B2BN1F Micron Technology Inc

Buy Now Datasheet

S30MS02GR25TFW010 Spansion

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SPANSION INC
Part Package Code TSOP TSOP1
Package Description TSSOP, LEAD FREE, MO-142DDD, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 25 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 18.4 mm 18.4 mm
Memory Density 2147483648 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 134217728 words 262144 words
Number of Words Code 128000000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 128MX16 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 1.8 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.03 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NAND TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Command User Interface YES
Data Polling NO
Moisture Sensitivity Level 3
Number of Sectors/Size 2K
Package Equivalence Code TSSOP48,.8,20
Page Size 1K words
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00006 A
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit NO

Compare NAND02GW4B2BN1F with alternatives

Compare S30MS02GR25TFW010 with alternatives