NAND01GW4A3AN6E vs NAND01GW4A3DN1T feature comparison

NAND01GW4A3AN6E Numonyx Memory Solutions

Buy Now Datasheet

NAND01GW4A3DN1T STMicroelectronics

Buy Now Datasheet
Yes No
Yes No
Obsolete Transferred
NUMONYX STMICROELECTRONICS
TSOP TSOP
TSOP1, TSOP1,
48 48
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
12000 ns 12000 ns
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 16
1 1
48 48
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
64MX16 64MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
NOT SPECIFIED
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
NAND TYPE
12 mm 12 mm
2 2
e0
TIN LEAD

Compare NAND01GW4A3AN6E with alternatives

Compare NAND01GW4A3DN1T with alternatives