NAND01GW4A2AZA1E vs NAND01GW4A0DZA1E feature comparison

NAND01GW4A2AZA1E Numonyx Memory Solutions

Buy Now Datasheet

NAND01GW4A0DZA1E Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description TFBGA, BGA,
Pin Count 63 63
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 12000 ns 12000 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e1
Length 15 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.5 mm
Base Number Matches 2 2
Type NAND TYPE

Compare NAND01GW4A2AZA1E with alternatives

Compare NAND01GW4A0DZA1E with alternatives