NAND01GW4A0CZB6 vs NAND01GW4B2AZA1T feature comparison

NAND01GW4A0CZB6 STMicroelectronics

Buy Now Datasheet

NAND01GW4B2AZA1T STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA63,10X12,32
Pin Count 63 63
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e0 e0
Length 11 mm 12 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type SLC NAND TYPE
Width 9 mm 9.5 mm
Base Number Matches 2 3
Command User Interface YES
Data Polling NO
Number of Sectors/Size 1K
Package Equivalence Code BGA63,10X12,32
Page Size 1K words
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA
Toggle Bit NO

Compare NAND01GW4A0CZB6 with alternatives

Compare NAND01GW4B2AZA1T with alternatives