NAND01GR4B3BZA1F vs NAND01GR4A2CZB6F feature comparison

NAND01GR4B3BZA1F STMicroelectronics

Buy Now Datasheet

NAND01GR4A2CZB6F Numonyx Memory Solutions

Buy Now Datasheet
Yes Yes
Transferred Obsolete
STMICROELECTRONICS NUMONYX
BGA BGA
TFBGA, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63
63 63
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
35 ns 35 ns
R-PBGA-B63 R-PBGA-B63
12 mm 11 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 16
1 1
63 63
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
64MX16 64MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
NOT SPECIFIED NOT SPECIFIED
1.8 V 1.8 V
Not Qualified Not Qualified
1.05 mm 1.2 mm
1.95 V 1.95 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOT SPECIFIED NOT SPECIFIED
9.5 mm 9 mm
2 2
Yes
0.015 mA
SLC NAND TYPE

Compare NAND01GR4B3BZA1F with alternatives

Compare NAND01GR4A2CZB6F with alternatives