NAND01GR4A3AZA6
vs
NAND01GR4A2BZA6F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NUMONYX
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA63,10X12,32
BGA,
Pin Count
63
63
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15000 ns
15000 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
R-PBGA-B63
JESD-609 Code
e0
e1
Length
15 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8K
Number of Terminals
63
63
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX16
64MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
BGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY
Page Size
256 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K
Standby Current-Max
0.0001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
Width
8.5 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NAND TYPE
Compare NAND01GR4A3AZA6 with alternatives
Compare NAND01GR4A2BZA6F with alternatives