NAND01GR4A1DZA6T
vs
NAND01GR4A2BZA1E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
63
63
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15000 ns
15000 ns
JESD-30 Code
R-PBGA-B63
R-PBGA-B63
JESD-609 Code
e0
e1
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
63
63
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
64MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NAND TYPE
Base Number Matches
2
2
Rohs Code
Yes
Compare NAND01GR4A1DZA6T with alternatives
Compare NAND01GR4A2BZA1E with alternatives