NAND01GR4A1AZA1T vs NAND01GR4A2BZA6F feature comparison

NAND01GR4A1AZA1T STMicroelectronics

Buy Now Datasheet

NAND01GR4A2BZA6F STMicroelectronics

Buy Now Datasheet
No Yes
Transferred Transferred
STMICROELECTRONICS STMICROELECTRONICS
BGA BGA
TFBGA, BGA63,10X12,32 BGA,
63 63
not_compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
15000 ns 15000 ns
YES
NO
R-PBGA-B63 R-PBGA-B63
e0 e1
15 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 16
1 1
8K
63 63
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
64MX16 64MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA BGA
BGA63,10X12,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
256 words
PARALLEL PARALLEL
1.8 V 1.8 V
Not Qualified Not Qualified
YES
1.2 mm
8K
0.0001 A
0.015 mA
1.95 V 1.95 V
1.7 V 1.65 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN SILVER COPPER
BALL BALL
0.8 mm
BOTTOM BOTTOM
NO
8.5 mm
2 2

Compare NAND01GR4A1AZA1T with alternatives

Compare NAND01GR4A2BZA6F with alternatives