NAND01GR4A0AZB6E vs NAND01GR4B2AZA6 feature comparison

NAND01GR4A0AZB6E STMicroelectronics

Buy Now Datasheet

NAND01GR4B2AZA6 Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 TFBGA,
Pin Count 63 63
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1
Length 11 mm 12 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8K
Number of Terminals 63 63
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA63,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.05 mm
Sector Size 8K
Standby Current-Max 0.0001 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type SLC NAND TYPE NAND TYPE
Width 9 mm 9.5 mm
Base Number Matches 2 3

Compare NAND01GR4A0AZB6E with alternatives

Compare NAND01GR4B2AZA6 with alternatives