NAND01GR3A0BZB1
vs
NAND01GR3A0AZB6T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
Pin Count
63
63
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
35 ns
35 ns
JESD-30 Code
R-PBGA-B63
R-PBGA-B63
Length
11 mm
11 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
63
63
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
128MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
0.015 mA
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
SLC NAND TYPE
Width
9 mm
9 mm
Base Number Matches
2
2
Command User Interface
YES
Data Polling
NO
JESD-609 Code
e0
Number of Sectors/Size
8K
Package Equivalence Code
BGA63,10X12,32
Page Size
512 words
Ready/Busy
YES
Sector Size
16K
Standby Current-Max
0.0001 A
Terminal Finish
TIN LEAD
Toggle Bit
NO
Compare NAND01GR3A0BZB1 with alternatives
Compare NAND01GR3A0AZB6T with alternatives