NACZF222M6.3V16X17TRT213F vs MVE6.3VC222ML17TR feature comparison

NACZF222M6.3V16X17TRT213F NIC Components Corp

Buy Now Datasheet

MVE6.3VC222ML17TR Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , 6767 , 6767
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1386 mA 0.4158 mA
Manufacturer Series NACZF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1690 mA 840 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.22 0.4
Terminal Finish Matte Tin (Sn)
Terminal Shape ONE SURFACE ONE SURFACE
Base Number Matches 1 1
ESR 301 mΩ

Compare NACZF222M6.3V16X17TRT213F with alternatives

Compare MVE6.3VC222ML17TR with alternatives