NACZF222M6.3V16X17TR13F
vs
NACZF222M6.3V16X17TR4T13F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.1386 mA
0.1386 mA
Manufacturer Series
NACZF
NACZF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1690 mA
1690 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.22
0.22
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
ONE SURFACE
ONE SURFACE
Base Number Matches
1
1
Pbfree Code
Yes
Compare NACZF222M6.3V16X17TR13F with alternatives
Compare NACZF222M6.3V16X17TR4T13F with alternatives