NACZF222M6.3V16X17TR13 vs NACZF222M6.3V16X17TR4T13F feature comparison

NACZF222M6.3V16X17TR13 NIC Components Corp

Buy Now Datasheet

NACZF222M6.3V16X17TR4T13F NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 6767 , 6767
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.1386 mA 0.1386 mA
Manufacturer Series NACZF NACZF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1690 mA 1690 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.22 0.22
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape ONE SURFACE ONE SURFACE
Base Number Matches 1 1
Pbfree Code Yes

Compare NACZF222M6.3V16X17TR13 with alternatives

Compare NACZF222M6.3V16X17TR4T13F with alternatives