NACZF221M100V18X17TRWT13F vs NACZF221M100V18X17TR4T13 feature comparison

NACZF221M100V18X17TRWT13F NIC Components Corp

Buy Now Datasheet

NACZF221M100V18X17TR4T13 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 7575 , 7575
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.22 mA 0.22 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 917 mA 917 mA
Size Code 7575 7575
Surface Mount YES YES
Tan Delta 0.07 0.07
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape ONE SURFACE ONE SURFACE
Base Number Matches 1 1
Manufacturer Series NACZF

Compare NACZF221M100V18X17TRWT13F with alternatives

Compare NACZF221M100V18X17TR4T13 with alternatives