NACZ4R7M35V4X6.3TR15M1F vs NAZT4R7M35V4X6.3NLBYF feature comparison

NACZ4R7M35V4X6.3TR15M1F NIC Components Corp

Buy Now Datasheet

NAZT4R7M35V4X6.3NLBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1817 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e6
Leakage Current 0.003 mA 0.003 mA
Length 4.3 mm 4.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 28 mA 31.5 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200; IATF 16949

Compare NACZ4R7M35V4X6.3TR15M1F with alternatives

Compare NAZT4R7M35V4X6.3NLBYF with alternatives