NACZ4R7M35V4X6.3TR13YF
vs
NACZ4R7M35V4X6.3TR15F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 1817
Reach Compliance Code
compliant
compliant
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
e6
Leakage Current
0.003 mA
0.003 mA
Length
4.3 mm
4.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
28 mA
28 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
Compare NACZ4R7M35V4X6.3TR13YF with alternatives
Compare NACZ4R7M35V4X6.3TR15F with alternatives