NACZ4R7M35V4X6.3TR13Y vs NACZ4R7M35V4X6.3TR15Y feature comparison

NACZ4R7M35V4X6.3TR13Y NIC Components Corp

Buy Now Datasheet

NACZ4R7M35V4X6.3TR15Y NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1817 , 1817
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
Length 4.6 mm 4.6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 80 mA 80 mA
Size Code 1817 1817
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare NACZ4R7M35V4X6.3TR13Y with alternatives

Compare NACZ4R7M35V4X6.3TR15Y with alternatives