NACZ470M6.3V5X6.3TR15YF vs NACZ470M6.3V5X6.3TR15M1F feature comparison

NACZ470M6.3V5X6.3TR15YF NIC Components Corp

Buy Now Datasheet

NACZ470M6.3V5X6.3TR15M1F NIC Components Corp

Buy Now Datasheet
Yes Yes
End Of Life End Of Life
NIC COMPONENTS CORP NIC COMPONENTS CORP
, 2321 , 2321
compliant compliant
EAR99 EAR99
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
6.3 mm 6.3 mm
e6 e6
0.003 mA 0.003 mA
5.3 mm 5.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, 15 INCH TR, 15 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
60 mA 60 mA
2121 2121
YES YES
0.24 0.24
Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
FLAT FLAT
5.3 mm 5.3 mm
1 1

Compare NACZ470M6.3V5X6.3TR15YF with alternatives

Compare NACZ470M6.3V5X6.3TR15M1F with alternatives