NACZ470M6.3V5X6.3TR13F
vs
NACZ470M6.3V5X6.3TR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2121
, 2121
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
e0
Leakage Current
0.003 mA
0.003 mA
Length
5.3 mm
5.8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
60 mA
150 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.24
0.24
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Manufacturer Series
NACZ
Series
NACZ
Compare NACZ470M6.3V5X6.3TR13F with alternatives
Compare NACZ470M6.3V5X6.3TR13 with alternatives