NACZ470M50V6.3X8TR15M1YF
vs
NACK470M50V6.3X8TR13YF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2826
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
8 mm
8 mm
JESD-609 Code
e6
e6
Leakage Current
0.0235 mA
0.0235 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
78 mA
146.25 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
HTS Code
8532.22.00.20
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Compare NACZ470M50V6.3X8TR15M1YF with alternatives
Compare NACK470M50V6.3X8TR13YF with alternatives