NACZ222M25V16X17TR15YF
vs
NAZT222M25V16X17HSWYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 6764
, 6464
Reach Compliance Code
compliant
compliant
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
17 mm
17 mm
JESD-609 Code
e3
e3
Leakage Current
0.55 mA
0.55 mA
Length
16.3 mm
18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
750 mA
1800 mA
Size Code
6464
6464
Surface Mount
YES
YES
Tan Delta
0.18
0.18
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
16.3 mm
16.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Package Shape
CYLINDRICAL PACKAGE
Compare NACZ222M25V16X17TR15YF with alternatives
Compare NAZT222M25V16X17HSWYF with alternatives