NACZ221M6.3V6.3X6.3TR15M1F vs NAZT221M6.3V6.3X6.3NBYF feature comparison

NACZ221M6.3V6.3X6.3TR15M1F NIC Components Corp

Buy Now Datasheet

NAZT221M6.3V6.3X6.3NBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e6
Leakage Current 0.01386 mA 0.01386 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 138 mA 150 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.24 0.26
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200

Compare NACZ221M6.3V6.3X6.3TR15M1F with alternatives

Compare NAZT221M6.3V6.3X6.3NBYF with alternatives