NACZ221M35V8X10.5TR15M1F vs 35JZV220M8X10.5 feature comparison

NACZ221M35V8X10.5TR15M1F NIC Components Corp

Buy Now Datasheet

35JZV220M8X10.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , 3533 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.077 mA 0.077 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 270 mA 360 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Rubycon
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200

Compare NACZ221M35V8X10.5TR15M1F with alternatives

Compare 35JZV220M8X10.5 with alternatives