NACZ221M16V6.3X8TR13 vs NACK221M16V6.3X8TR13YF feature comparison

NACZ221M16V6.3X8TR13 NIC Components Corp

Buy Now Datasheet

NACK221M16V6.3X8TR13YF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description CAN , 2626
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 8 mm 8 mm
JESD-609 Code e0 e6
Leakage Current 0.0352 mA 0.0352 mA
Length 7.2 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 280 mA 210 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Diameter 6.3 mm
Reference Standard AEC-Q200

Compare NACZ221M16V6.3X8TR13 with alternatives

Compare NACK221M16V6.3X8TR13YF with alternatives