NACZ220M50V6.3X6.3TR13M1Y
vs
NAWT220M50V6.3X8NSF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 2826
|
, 2826
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
6.3 mm
|
6.3 mm
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
165 mA
|
67 mA
|
Size Code |
2826
|
2826
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Leakage Current |
|
0.011 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.12
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare NACZ220M50V6.3X6.3TR13M1Y with alternatives
Compare NAWT220M50V6.3X8NSF with alternatives