NACZ151M16V6.3X8TR13M1F vs NACZ151M16V6.3X8TR15M1F feature comparison

NACZ151M16V6.3X8TR13M1F NIC Components Corp

Buy Now Datasheet

NACZ151M16V6.3X8TR15M1F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2626 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 8 mm 8 mm
JESD-609 Code e6 e6
Leakage Current 0.024 mA 0.024 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 112 mA 112 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare NACZ151M16V6.3X8TR13M1F with alternatives

Compare NACZ151M16V6.3X8TR15M1F with alternatives