NACZ101M6.3V6.3X6.3TR15F vs NACY101M6.3V6.3X6.3TR13F feature comparison

NACZ101M6.3V6.3X6.3TR15F NIC Components Corp

Buy Now Datasheet

NACY101M6.3V6.3X6.3TR13F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e6
Leakage Current 0.0063 mA 0.0063 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 92 mA 250 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.24 0.24
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description , 2626
HTS Code 8532.22.00.20
Multilayer No
Package Shape CYLINDRICAL PACKAGE

Compare NACZ101M6.3V6.3X6.3TR15F with alternatives

Compare NACY101M6.3V6.3X6.3TR13F with alternatives