NACZ101M16V6.3X6.3TR15M1Y
vs
NAWT101M16V6.3X8NSF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2826
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
Length
7.2 mm
7.2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
230 mA
111 mA
Size Code
2826
2826
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e6
Leakage Current
0.016 mA
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Compare NACZ101M16V6.3X6.3TR15M1Y with alternatives
Compare NAWT101M16V6.3X8NSF with alternatives