NACY680M80V12.5X14TR15F vs NACY680M80V12.5X14TR15YF feature comparison

NACY680M80V12.5X14TR15F NIC Components Corp

Buy Now Datasheet

NACY680M80V12.5X14TR15YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 18 Weeks
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 14 mm 14 mm
JESD-609 Code e6 e6
Leakage Current 0.0544 mA 0.0544 mA
Length 12.8 mm 12.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 Inch TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 375 mA 375 mA
Size Code 5050 5050
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 12.8 mm 12.8 mm
Base Number Matches 1 1
Reference Standard AEC-Q200; IATF 16949