NACY4R7M35V4X6.3TR13
vs
NAZT4R7M35V4X6.3NBYF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 1717
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1450 mΩ
Height
6.3 mm
6.3 mm
JESD-609 Code
e0
e6
Leakage Current
0.003 mA
0.003 mA
Length
4.6 mm
4.3 mm
Manufacturer Series
NACY
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
90 mA
31.5 mA
Series
NACY
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare NACY4R7M35V4X6.3TR13 with alternatives
Compare NAZT4R7M35V4X6.3NBYF with alternatives