NACY470M35V6.3X6.3TR13
vs
NACZ470M35V6.3X6.3TR13YF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
390 mΩ
Height
6.3 mm
6.3 mm
JESD-609 Code
e0
e6
Leakage Current
0.01645 mA
0.01645 mA
Length
7.2 mm
6.6 mm
Manufacturer Series
NACY
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
250 mA
92 mA
Series
NACY
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Tin/Lead (Sn/Pb)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
7
1
Diameter
6.3 mm
Compare NACY470M35V6.3X6.3TR13 with alternatives
Compare NACZ470M35V6.3X6.3TR13YF with alternatives