NACY470M16V6.3X6.3TR13F
vs
NACZ470M16V6.3X6.3TR15M1YF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2626
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
e6
Leakage Current
0.00752 mA
0.00752 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
250 mA
92 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Finish
TIN BISMUTH
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Diameter
6.3 mm
Compare NACY470M16V6.3X6.3TR13F with alternatives
Compare NACZ470M16V6.3X6.3TR15M1YF with alternatives