NACY221M63V12.5X14TR15YF
vs
NAZT221M63V12.5X14JBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
, 5050
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
14 mm
14 mm
JESD-609 Code
e6
e6
Leakage Current
0.1386 mA
0.1386 mA
Length
12.8 mm
13.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Reference Standard
AEC-Q200; IATF 16949
Ripple Current
600 mA
580 mA
Size Code
5050
5050
Surface Mount
YES
YES
Tan Delta
0.12
0.08
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
12.8 mm
12.8 mm
Base Number Matches
1
1
Manufacturer Series
NAZT
Package Shape
CYLINDRICAL PACKAGE
Series
NAZT(63V)
Compare NACY221M63V12.5X14TR15YF with alternatives
Compare NAZT221M63V12.5X14JBF with alternatives