NACY221M63V12.5X14TR15F
vs
NACEW221M63V12.5X14TR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 5050
, 5050
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
18 Weeks
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
14 mm
14 mm
JESD-609 Code
e6
e0
Leakage Current
0.1386 mA
0.1386 mA
Length
12.8 mm
13.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
600 mA
287 mA
Size Code
5050
5050
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Width
12.8 mm
12.8 mm
Base Number Matches
1
1
ESR
910 mΩ
Manufacturer Series
NACEW
Series
NACEW(63 V,M TOL)
Compare NACY221M63V12.5X14TR15F with alternatives
Compare NACEW221M63V12.5X14TR13 with alternatives