NACY221M10V6.3X8TR15F
vs
10JZV220M6.3X8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
RUBYCON CORP
|
Package Description |
, 2826
|
, 2826
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
8 mm
|
8 mm
|
JESD-609 Code |
e6
|
e6
|
Leakage Current |
0.022 mA
|
0.022 mA
|
Length |
6.6 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 Inch
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
225 mA
|
180 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.2
|
0.19
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Rubycon
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare NACY221M10V6.3X8TR15F with alternatives
Compare 10JZV220M6.3X8 with alternatives