NACY102M35V16X17TR15F
vs
NAZT102M35V16X17HLSWYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
, 6464
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
17 mm
17 mm
JESD-609 Code
e3
e3
Leakage Current
0.35 mA
0.35 mA
Length
16.3 mm
18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1350 mA
1800 mA
Size Code
6464
6464
Surface Mount
YES
YES
Tan Delta
0.14
0.14
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
16.3 mm
16.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
CYLINDRICAL PACKAGE
Compare NACY102M35V16X17TR15F with alternatives
Compare NAZT102M35V16X17HLSWYF with alternatives