NACVF220M400V16X22TR15WTF vs NACVF220M400V16X22TR2T13F feature comparison

NACVF220M400V16X22TR15WTF NIC Components Corp

Buy Now Datasheet

NACVF220M400V16X22TR2T13F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 6767 , 6767
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18100 mΩ 18100 mΩ
JESD-609 Code e6 e6
Leakage Current 0.538 mA 0.538 mA
Manufacturer Series NACVF NACVF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 410 mA 410 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.24 0.24
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape ONE SURFACE ONE SURFACE
Base Number Matches 1 1

Compare NACVF220M400V16X22TR15WTF with alternatives

Compare NACVF220M400V16X22TR2T13F with alternatives