NACVF101M160V18X22TR4T13F vs NACVF101M160V18X22TR15WTF feature comparison

NACVF101M160V18X22TR4T13F NIC Components Corp

Buy Now Datasheet

NACVF101M160V18X22TR15WTF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 7575 , 7575
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2490 mΩ 2490 mΩ
JESD-609 Code e6 e6
Leakage Current 0.97 mA 0.97 mA
Manufacturer Series NACVF NACVF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1060 mA 1060 mA
Size Code 7575 7575
Surface Mount YES YES
Tan Delta 0.15 0.15
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape ONE SURFACE ONE SURFACE
Base Number Matches 1 1

Compare NACVF101M160V18X22TR4T13F with alternatives

Compare NACVF101M160V18X22TR15WTF with alternatives