NACP101M4V5X4.5TR15
vs
NACP101M4V5X4.5TR15F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 2121
|
, 2121
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
6600 mΩ
|
6600 mΩ
|
Height |
4.5 mm
|
4.5 mm
|
JESD-609 Code |
e0
|
e6
|
Leakage Current |
0.004 mA
|
0.004 mA
|
Length |
5.6 mm
|
5.6 mm
|
Manufacturer Series |
NACP
|
NACP
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Ripple Current |
56 mA
|
56 mA
|
Series |
NACP
|
NACP
|
Size Code |
2121
|
2121
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.4
|
0.4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NACP101M4V5X4.5TR15 with alternatives
Compare NACP101M4V5X4.5TR15F with alternatives