NACK471M35V12.5X14TR13F vs NAZT471M35V12.5X14JLBWYF feature comparison

NACK471M35V12.5X14TR13F NIC Components Corp

Buy Now Datasheet

NAZT471M35V12.5X14JLBWYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 5050 , 5050
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60 mΩ
Height 14 mm 14 mm
JESD-609 Code e6 e6
Leakage Current 0.1645 mA 0.1645 mA
Length 15 mm 13.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 825 mA 900 mA
Size Code 5050 5050
Surface Mount YES YES
Tan Delta 0.12 0.14
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 13.2 mm 12.8 mm
Base Number Matches 1 1

Compare NACK471M35V12.5X14TR13F with alternatives

Compare NAZT471M35V12.5X14JLBWYF with alternatives