NACEW470M50V6.3X8TR15Y vs NACEW470M50V6.3X8TR15 feature comparison

NACEW470M50V6.3X8TR15Y NIC Components Corp

Buy Now Datasheet

NACEW470M50V6.3X8TR15 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3530 mΩ 3530 mΩ
Height 8 mm 8 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 63 mA 63 mA
Size Code 2826 2826
Width 6.6 mm 6.6 mm
Base Number Matches 2 6

Compare NACEW470M50V6.3X8TR15Y with alternatives

Compare NACEW470M50V6.3X8TR15 with alternatives